0308 14 | Lumberg

Panel socket, 14 pole, solder cup, screw locking, straight, 0308 14

Order No.: 41P1089
EAN: 4099889722888
MPN:
0308 14
Series: 0308
0308 14 Lumberg Other Circular Connectors
Image may differ
Unit Price (€ / pc.)
15.1606 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Total Price:
1,516.06 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 pcs.
15.1606 €

Flange chassis socket, 0308 14, LUMBERG

Flange chassis socket IP68, with threaded joint M16 and solder terminals for front mounting.

Technical specifications
Version Einbaubuchse
Shell Material Zinkdruckguss
Contact connection Lötkelch
contact surface vernickelt/vergoldet
Cable cross-section 0,75 mm²
Assembly Frontmontage
Orientation gerade
Pin number 14-polig
Type of locking Schraubverriegelung
Logistics
Country of origin PL
Customs tariff number 85366990
Original Packaging Karton mit 50 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes