0314 04 | Lumberg

Panel plug, 4 pole, solder cup, screw locking, straight, 0314 04

Order No.: 70F4142
EAN: 4099889736342
MPN:
0314 04
Series: 0314
0314 04 Lumberg Other Circular Connectors
Image may differ
Unit Price (€ / pc.)
4.5815 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
Total Price:
4.58 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
4.5815 €

Chassis plug, 0314 04, LUMBERG

Chassis plug IP68, with threaded joint M16 and solder terminals for front mounting.

Technical specifications
Version DIN-Einbaustecker
Additional parts bestückt
Shell Material Metall
Contact connection Lötkelch
contact surface vergoldet/versilbert
Cable cross-section 0,75 mm²
Assembly Frontmontage
Orientation gerade
Pin number 4-polig
Type of locking Schraubverriegelung
Logistics
Country of origin CZ
Customs tariff number 85366990
Original Packaging Karton mit 50 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes