0314 05-1 | Lumberg
Panel plug, 5 pole, solder cup, screw locking, straight, 0314 05-1
Unit Price (€ / pc.)
6.2713 € *
Available: 73 pcs.
Leadtime: 9 Weeks **
Total Price:
6.27 € *
Price list
Quantity
Price per unit*
1 pcs.
6.2713 €
10 pcs.
5.7715 €
50 pcs.
5.2598 €
100 pcs.
4.7243 €
*incl. VAT plus shipping costs
**Subject to prior sale
Chassis plug, 0314 05-1, LUMBERG
Chassis plug IP68, with threaded joint M16 and solder terminals for front mounting.
Technical specifications
Version | DIN-Einbaustecker | |
Additional parts | bestückt | |
Shell Material | Metall | |
Contact connection | Lötkelch | |
contact surface | vergoldet/versilbert | |
Cable cross-section | 0,75 mm² | |
Assembly | Frontmontage | |
Orientation | gerade | |
Pin number | 5-polig | |
Type of locking | Schraubverriegelung |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 85366990 |
Original Packaging | Karton mit 50 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |