0314-2 06 | Lumberg

Panel plug, 6 pole, solder cup, screw locking, straight, 0314-2 06

Order No.: 41P1095
EAN: 4099889722932
MPN:
0314-2 06
Series: 0314-2
0314-2 06 Lumberg Other Circular Connectors
Image may differ
Unit Price (€ / pc.)
4.6648 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Total Price:
4.66 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
4.6648 €

Chassis plug, 0314-2 06, LUMBERG

Chassis plug IP68/67, with threaded joint M16 and solder terminals for front mounting.

Technical specifications
Version Einbaustecker
Shell Material Metall
Contact connection Lötkelch
contact surface vergoldet/versilbert
Cable cross-section 0,75 mm²
Assembly Frontmontage
Orientation gerade
Pin number 6-polig
Type of locking Schraubverriegelung
Logistics
Country of origin PL
Customs tariff number 85366990
Original Packaging Karton mit 50 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes