0316 04 | Lumberg
Panel plug, 4 pole, THT, screw locking, straight, 0316 04
Unit Price (€ / pc.)
5.5811 € *
Standard delivery time from the manufacturer is: 9 Weeks
Chassis plug, 0316 04, LUMBERG
Chassis plug IP68 with threaded joint M16, for printed circuit board and front mounting.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | panel plug | |
| Pin number | 4 pole | |
| Orientation | straight | |
| Contact connection | THT | |
| Type of locking | screw locking | |
| Assembly | front mounting | |
| contact surface | gold-plated/silver-plated | |
| Shell Material | metal |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | PL |
| Original Packaging | Carton with 50 pieces |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |