0316 07 | Lumberg

Panel plug, 7 pole, THT, screw locking, straight, 0316 07

Order No.: 41P1108
EAN: 4099889723052
MPN:
0316 07
Series: 0316
0316 07 Lumberg Other Circular Connectors
Image may differ
Unit Price (€ / pc.)
7.2352 € *
Standard delivery time from the manufacturer is: 9 Weeks
Total Price:
7.24 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
7.2352 €

Chassis plug, 0316 07, LUMBERG

Chassis plug IP68 with threaded joint M16, for printed circuit board and front mounting.

Technical specifications
Filter Property Value
Version panel plug
Pin number 7 pole
Orientation straight
Contact connection THT
Type of locking screw locking
Assembly front mounting
contact surface gold-plated/silver-plated
Shell Material metal
Logistics
Property Value
Country of origin PL
Original Packaging Carton with 50 pieces
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes