0316 14 | Lumberg
Panel plug, 14 pole, THT, screw locking, straight, 0316 14
Unit Price (€ / pc.)
13.6612 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Chassis plug, 0316 14, LUMBERG
Chassis plug IP68 with threaded joint M16, for printed circuit board and front mounting.
Technical specifications
Version | Einbaustecker | |
Shell Material | Metall | |
Contact connection | THT | |
contact surface | vernickelt/vergoldet | |
Assembly | Frontmontage | |
Orientation | gerade | |
Pin number | 14-polig | |
Type of locking | Schraubverriegelung |
Download
Logistics
Country of origin | PL |
Customs tariff number | 85366990 |
Original Packaging | Karton mit 50 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |