0318 07-1 | Lumberg

Panel plug, 7 pole, solder cup, screw locking, straight, 0318 07-1

Order No.: 41P1142
EAN: 4099889723359
MPN:
0318 07-1
Series: 0318
0318 07-1 Lumberg Other Circular Connectors
Image may differ
Unit Price (€ / pc.)
5.0575 € *
Available: 95 pcs.
Leadtime: 9 Weeks **
Total Price:
5.06 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
5.0575 €

Flange chassis plug, 0318 07-1, LUMBERG

Flange chassis plug IP68, with threaded joint M16 and solder terminals for front mounting.

Technical specifications
Version Einbaustecker
Shell Material Metall
Contact connection Lötkelch
contact surface vergoldet/versilbert
Cable cross-section 0,75 mm²
Assembly Frontmontage
Orientation gerade
Pin number 7-polig
Type of locking Schraubverriegelung
Logistics
Country of origin PL
Customs tariff number 85366990
Original Packaging Karton mit 50 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes