0318 14 | Lumberg

Panel plug, 14 pole, crimp connection, screw locking, straight, 0318 14

Order No.: 41P1146
EAN: 4099889723397
MPN:
0318 14
Series: 0318
0318 14 Lumberg Other Circular Connectors
Image may differ
Unit Price (€ / pc.)
11.5073 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Total Price:
1,150.73 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 pcs.
11.5073 €

Flange chassis plug, 0318 14, LUMBERG

Flange chassis plug IP68, with threaded joint M16 and solder terminals for front mounting.

Technical specifications
Version Einbaustecker
Shell Material Metall
Contact connection Crimpanschluss
contact surface vernickelt/vergoldet
Cable cross-section 0,75 mm²
Assembly Frontmontage
Orientation gerade
Pin number 14-polig
Type of locking Schraubverriegelung
Logistics
Country of origin PL
Customs tariff number 85366990
Original Packaging Karton mit 50 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes