0321 04 | Lumberg

Jack, 4 pole, solder cup, screw locking, straight, 0321 04

Order No.: 41P1151
EAN: 4099889723441
MPN:
0321 04
Series: 0321
0321 04 Lumberg Other Circular Connectors
Image may differ
Unit Price (€ / pc.)
7.1162 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Total Price:
7.12 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
7.1162 €

Socket, 0321 04, LUMBERG

Socket IP68, with threaded joint M16 and solder terminals.

Technical specifications
Version Kupplung
Shell Material Metall
Cable diameter 4 bis 8 mm
Contact connection Lötkelch
contact surface vergoldet/versilbert
Cable cross-section 0,75 mm²
Assembly Kabelmontage
Orientation gerade
Pin number 4-polig
Type of locking Schraubverriegelung
Logistics
Country of origin PL
Customs tariff number 85366990
Original Packaging Karton mit 50 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes