0321 06 | Lumberg

Jack, 6 pole, solder cup, screw locking, straight, 0321 06

Order No.: 41P1154
EAN: 4099889723472
MPN:
0321 06
Series: 0321
0321 06 Lumberg Other Circular Connectors
Image may differ
Unit Price (€ / pc.)
7.6398 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Total Price:
7.64 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
7.6398 €

Socket, 0321 06, LUMBERG

Socket IP68, with threaded joint M16 and solder terminals.

Technical specifications
Version Kupplung
Shell Material Metall
Cable diameter 4 bis 8 mm
Contact connection Lötkelch
contact surface vergoldet/versilbert
Cable cross-section 0,75 mm²
Assembly Kabelmontage
Orientation gerade
Pin number 6-polig
Type of locking Schraubverriegelung
Logistics
Country of origin PL
Customs tariff number 85366990
Original Packaging Karton mit 50 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes