0322 03 | Lumberg

Jack, 3 pole, solder cup, screw locking, straight, 0322 03

Order No.: 70F4120
EAN: 4099889736298
MPN:
0322 03
Series: 0322
0322 03 Lumberg Other Circular Connectors Image 1
0322 03 Lumberg Other Circular Connectors Image 2
Image may differ
Unit Price (€ / pc.)
9.7580 € *
Available: 100 pcs.
Leadtime: 9 Weeks **
Total Price:
9.76 € *
Price list
Quantity
Price per unit*
1 pcs.
9.7580 €
10 pcs.
8.5918 €
50 pcs.
8.0087 €
200 pcs.
7.5446 €
400 pcs.
7.2352 €
*incl. VAT plus shipping costs
**Subject to prior sale

Socket, 0322 03, LUMBERG

Socket IP68, with threaded joint M16 and solder terminals, 360° shielded.

Technical specifications
Version DIN-Kupplung
Cable cross-section 0,75 mm²
Pin number 3-polig
Orientation gerade
Contact connection Lötkelch
Type of locking Schraubverriegelung
Cable diameter 4 bis 8 mm
Assembly Kabelmontage
Additional parts bestückt
contact surface vergoldet/versilbert
Shell Material Metall
Logistics
Country of origin CZ
Customs tariff number 85366990
Original Packaging Karton mit 50 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes