0322 05-1 | Lumberg

Jack, 5 pole, solder cup, screw locking, straight, 0322 05-1

Order No.: 70F4126
EAN: 4099889736304
MPN:
0322 05-1
Series: 0322
0322 05-1 Lumberg Other Circular Connectors
Image may differ
Unit Price (€ / pc.)
10.4006 € *
Available: 80 pcs.
Leadtime: 9 Weeks **
Total Price:
10.40 € *
Price list
Quantity
Price per unit*
1 pcs.
10.4006 €
10 pcs.
9.1630 €
50 pcs.
8.5442 €
200 pcs.
8.0325 €
400 pcs.
7.7350 €
*incl. VAT plus shipping costs
**Subject to prior sale

Socket, 0322 05-1, LUMBERG

Socket IP68, with threaded joint M16 and solder terminals, 360° shielded.

Technical specifications
Version DIN-Kupplung
Additional parts bestückt
Shell Material Metall
Cable diameter 4 bis 8 mm
Contact connection Lötkelch
contact surface vergoldet/versilbert
Cable cross-section 0,75 mm²
Assembly Kabelmontage
Orientation gerade
Pin number 5-polig
Type of locking Schraubverriegelung
Logistics
Country of origin CZ
Customs tariff number 85366990
Original Packaging Karton mit 50 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes