0322 05 | Lumberg

Jack, 5 pole, solder cup, screw locking, straight, 0322 05

Order No.: 70F4064
EAN: 4099889735970
MPN:
0322 05
Series: 0322
Lumberg
0322 05 Lumberg Other Circular Connectors
Image may differ
Unit Price (€ / pc.)
7.6279 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Total Price:
7.63 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
7.6279 €

Socket, 0322 05, LUMBERG

Socket IP68, with threaded joint M16 and solder terminals, 360° shielded.

Technical specifications
Version DIN jack
Additional parts equipped
Shell Material metal
Cable diameter 4 to 8 mm
Contact connection solder cup
contact surface gold-plated/silver-plated
Cable cross-section 0.75 mm²
Assembly cable assembly
Orientation straight
Pin number 5 pole
Type of locking screw locking
Logistics
Country of origin CZ
Customs tariff number 85366990
Original Packaging Carton with 50 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes