0322 06 | Lumberg
Jack, 6 pole, solder cup, screw locking, straight, 0322 06
Unit Price (€ / pc.)
11.0313 € *
Available: 32 pcs.
Next delivery: 100 pcs. on 2025-05-23
Leadtime: 9 Weeks **
Total Price:
11.03 € *
Price list
Quantity
Price per unit*
1 pcs.
11.0313 €
10 pcs.
9.6985 €
50 pcs.
9.0440 €
200 pcs.
8.5204 €
400 pcs.
8.1753 €
*incl. VAT plus shipping costs
**Subject to prior sale
Socket, 0322 06, LUMBERG
Socket IP68, with threaded joint M16 and solder terminals, 360° shielded.
Technical specifications
Version | DIN-Kupplung | |
Cable cross-section | 0,75 mm² | |
Pin number | 6-polig | |
Orientation | gerade | |
Contact connection | Lötkelch | |
Type of locking | Schraubverriegelung | |
Cable diameter | 4 bis 8 mm | |
Assembly | Kabelmontage | |
Additional parts | bestückt | |
contact surface | vergoldet/versilbert | |
Shell Material | Metall |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 85366990 |
Original Packaging | Karton mit 50 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |