0322 08-1 | Lumberg
Jack, 8 pole, solder cup, screw locking, straight, 0322 08-1
Unit Price (€ / pc.)
8.1158 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Socket, 0322 08-1, LUMBERG
Socket IP68, with threaded joint M16 and solder terminals, 360° shielded.
Technical specifications
Version | DIN-Kupplung | |
Cable cross-section | 0,75 mm² | |
Pin number | 8-polig | |
Orientation | gerade | |
Contact connection | Lötkelch | |
Type of locking | Schraubverriegelung | |
Cable diameter | 4 bis 8 mm | |
Assembly | Kabelmontage | |
Additional parts | bestückt | |
contact surface | vergoldet/versilbert | |
Shell Material | Metall |
Download
Logistics
Country of origin | FR |
Customs tariff number | 85369010 |
Original Packaging | Karton mit 50 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |