0322-1 08-1 | Lumberg

Jack, 8 pole, solder cup, screw locking, straight, 0322-1 08-1

Order No.: 41P1166
EAN: 4099889723540
MPN:
0322-1 08-1
Series: 0322-1
0322-1 08-1 Lumberg Other Circular Connectors
Image may differ
Unit Price (€ / pc.)
7.5446 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
7.54 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
7.5446 €

Socket, 0322-1 08-1, LUMBERG

Socket IP68, with threaded joint M16 and solder terminals, 360° shielded.

Technical specifications
Version Kupplung
Cable cross-section 0,75 mm²
Pin number 8-polig
Orientation gerade
Contact connection Lötkelch
Type of locking Schraubverriegelung
Cable diameter 4 bis 8 mm
Assembly Kabelmontage
Additional parts bestückt
contact surface vergoldet/versilbert
Shell Material Metall
Logistics
Country of origin PL
Customs tariff number 85366990
Original Packaging Karton mit 50 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes