0331 07-1 | Lumberg

Plug, 7 pole, solder cup, screw locking, straight, 0331 07-1

Order No.: 41P1175
EAN: 4099889723618
MPN:
0331 07-1
Series: 0331
0331 07-1 Lumberg Other Circular Connectors
Image may differ
Unit Price (€ / pc.)
7.4375 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Total Price:
7.44 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
7.4375 €

Plug, 0331 07-1, LUMBERG

Plug IP68 with threaded joint M16 and solder terminals.

Technical specifications
Version Stecker
Shell Material Kupferlegierung
Cable diameter 4 bis 8 mm
Contact connection Lötkelch
contact surface vergoldet/versilbert
Cable cross-section 0,75 mm²
Assembly Kabelmontage
Orientation gerade
Pin number 7-polig
Type of locking Schraubverriegelung
Logistics
Country of origin PL
Customs tariff number 85366990
Original Packaging Karton mit 50 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes