0332 04 | Lumberg

Plug, 4 pole, solder cup, screw locking, straight, 0332 04

Order No.: 70F4102
EAN: 4099889736205
MPN:
0332 04
Series: 0332
0332 04 Lumberg Other Circular Connectors Image 1
0332 04 Lumberg Other Circular Connectors Image 2
Image may differ
Unit Price (€ / pc.)
9.4605 € *
Available: 163 pcs.
Leadtime: 9 Weeks **
Total Price:
9.46 € *
Price list
Quantity
Price per unit*
1 pcs.
9.4605 €
10 pcs.
8.3300 €
50 pcs.
7.7707 €
200 pcs.
7.2947 €
*incl. VAT plus shipping costs
**Subject to prior sale

Plug, 0332 04, LUMBERG

Plug IP68 with threaded joint M16 and solder terminals, 360° shielded.

Technical specifications
Version DIN-Stecker
Cable cross-section 0,75 mm²
Pin number 4-polig
Orientation gerade
Contact connection Lötkelch
Type of locking Schraubverriegelung
Cable diameter 4 bis 8 mm
Assembly Kabelmontage
Additional parts bestückt
contact surface vergoldet/versilbert
Shell Material Metall
Logistics
Country of origin CZ
Customs tariff number 85366990
Original Packaging Karton mit 50 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes