0332 05-1 | Lumberg
Plug, 5 pole, solder cup, screw locking, straight, 0332 05-1
Unit Price (€ / pc.)
9.8294 € *
Available: 44 pcs.
Total Price:
9.83 € *
Price list
Quantity
Price per unit*
1 pcs.
9.8294 €
10 pcs.
8.6632 €
50 pcs.
8.0563 €
200 pcs.
7.6041 €
*incl. VAT plus shipping costs
Subject to prior sale
Plug, 0332 05-1, LUMBERG
Plug IP68 with threaded joint M16 and solder terminals, 360° shielded.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | DIN plug | |
| Cable cross-section | 0.75 mm² | |
| Pin number | 5 pole | |
| Orientation | straight | |
| Contact connection | solder cup | |
| Type of locking | screw locking | |
| Cable diameter | 4 to 8 mm | |
| Assembly | cable assembly | |
| Additional parts | equipped | |
| contact surface | gold-plated/silver-plated | |
| Shell Material | metal |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CZ |
| Original Packaging | Carton with 50 pieces |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |