0332 05 | Lumberg
Plug, 5 pole, solder cup, screw locking, straight, 0332 05
Unit Price (€ / pc.)
10.2340 € *
Available: 193 pcs.
Total Price:
10.23 € *
Price list
Quantity
Price per unit*
1 pcs.
10.2340 €
10 pcs.
9.0202 €
50 pcs.
8.3895 €
200 pcs.
7.9016 €
400 pcs.
7.6041 €
*incl. VAT plus shipping costs
Subject to prior sale
Plug, 0332 05, LUMBERG
Plug IP68 with threaded joint M16 and solder terminals, 360° shielded.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | DIN plug | |
| Cable cross-section | 0.75 mm² | |
| Pin number | 5 pole | |
| Orientation | straight | |
| Contact connection | solder cup | |
| Type of locking | screw locking | |
| Cable diameter | 4 to 8 mm | |
| Assembly | cable assembly | |
| Additional parts | equipped | |
| contact surface | gold-plated/silver-plated | |
| Shell Material | metal |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CZ |
| Original Packaging | Carton with 50 pieces |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |