0332 08 | Lumberg
Plug, 8 pole, solder cup, screw locking, straight, 0332 08
Unit Price (€ / pc.)
11.5073 € *
Available: 90 pcs.
Leadtime: 9 Weeks **
Total Price:
11.51 € *
Price list
Quantity
Price per unit*
1 pcs.
11.5073 €
10 pcs.
10.5910 €
50 pcs.
9.6390 €
100 pcs.
8.6751 €
*incl. VAT plus shipping costs
**Subject to prior sale
Plug, 0332 08, LUMBERG
Plug IP68 with threaded joint M16 and solder terminals, 360° shielded.
Technical specifications
Version | DIN-Stecker | |
Cable cross-section | 0,75 mm² | |
Pin number | 8-polig | |
Orientation | gerade | |
Contact connection | Lötkelch | |
Type of locking | Schraubverriegelung | |
Cable diameter | 4 bis 8 mm | |
Assembly | Kabelmontage | |
Additional parts | bestückt | |
contact surface | vergoldet/versilbert | |
Shell Material | Metall |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 85366990 |
Original Packaging | Karton mit 50 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |