0332 12 | Lumberg

Plug, 12 pole, solder cup, screw locking, straight, 0332 12

Order No.: 70F4118
EAN: 4099889736281
MPN:
0332 12
Series: 0332
0332 12 Lumberg Other Circular Connectors Image 1
0332 12 Lumberg Other Circular Connectors Image 2
0332 12 Lumberg Other Circular Connectors Image 3
Image may differ
Unit Price (€ / pc.)
13.4113 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
1,341.13 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 pcs.
13.4113 €

Plug, 0332 12, LUMBERG

Plug IP68 with threaded joint M16 and solder terminals, 360° shielded.

Technical specifications
Version DIN-Stecker
Cable cross-section 0,75 mm²
Pin number 12-polig
Orientation gerade
Contact connection Lötkelch
Type of locking Schraubverriegelung
Cable diameter 4 bis 8 mm
Assembly Kabelmontage
Additional parts bestückt
contact surface vernickelt/vergoldet
Shell Material Metall
Logistics
Country of origin CZ
Customs tariff number 85366990
Original Packaging Karton mit 50 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes