0332 14 | Lumberg

Plug, 14 pole, solder cup, screw locking, straight, 0332 14

Order No.: 70F4040
EAN: 4099889735734
MPN:
0332 14
Series: 0332
0332 14 Lumberg Other Circular Connectors
Image may differ
Unit Price (€ / pc.)
14.5537 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Total Price:
1,455.37 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 pcs.
14.5537 €

Plug, 0332 14, LUMBERG

Plug IP68 with threaded joint M16 and solder terminals, 360° shielded.

Technical specifications
Version DIN-Stecker
Cable cross-section 0,75 mm²
Pin number 14-polig
Orientation gerade
Contact connection Lötkelch
Type of locking Schraubverriegelung
Cable diameter 4 bis 8 mm
Assembly Kabelmontage
Additional parts bestückt
contact surface vergoldet/versilbert
Shell Material Metall
Logistics
Country of origin CZ
Customs tariff number 85366990
Original Packaging Karton mit 50 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes