036297 08-1 | Lumberg
Panel socket, 8 pole, crimp connection, screw locking, straight, 036297 08-1
Unit Price (€ / pc.)
4.4268 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Flange chassis socket, 036297 08-1, LUMBERG
Flange chassis socket IP68 with threaded joint M16, empty housing for reception of crimp contacts and front mounting.
Technical specifications
Version | Einbaubuchse | |
Shell Material | Kupferlegierung | |
Cable diameter | 4 bis 8 mm | |
Contact connection | Crimpanschluss | |
Assembly | Frontmontage | |
Orientation | gerade | |
Pin number | 8-polig | |
Type of locking | Schraubverriegelung |
Download
Logistics
Country of origin | PL |
Customs tariff number | 85366990 |
Original Packaging | Karton mit 50 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |