KFR 120 | Lumberg
Panel socket, 12 pole, solder cup, screw locking, straight, KFR 120
Unit Price (€ / pc.)
12.1737 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Chassis socket, KFR 120, LUMBERG
Chassis socket IP68 with threaded joint M16, for printed circuit boards and front mounting.
Technical specifications
Version | Einbaubuchse | |
Shell Material | Kupferlegierung | |
Contact connection | Lötkelch | |
contact surface | vernickelt/vergoldet | |
Assembly | Frontmontage | |
Orientation | gerade | |
Pin number | 12-polig | |
Type of locking | Schraubverriegelung |
Download
Logistics
Country of origin | PL |
Customs tariff number | 85366990 |
Original Packaging | Karton mit 50 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |