KFV 120 | Lumberg

Panel socket, 12 pole, solder cup, screw locking, straight, KFV 120

Order No.: 70F8923
EAN: 4099889740387
MPN:
KFV 120
Series: KFV
KFV 120 Lumberg Other Circular Connectors Image 1
KFV 120 Lumberg Other Circular Connectors Image 2
Image may differ
Unit Price (€ / pc.)
15.0059 € *
Available: 21 pcs.
Leadtime: 9 Weeks **
Total Price:
15.01 € *
Price list
Quantity
Price per unit*
1 pcs.
15.0059 €
10 pcs.
13.2209 €
50 pcs.
12.3284 €
200 pcs.
11.5906 €
400 pcs.
11.1503 €
*incl. VAT plus shipping costs
**Subject to prior sale

Chassis socket, KFV 120, LUMBERG

Chassis socket IP40, with threaded joint M16 and solder terminals for front mounting.

Technical specifications
Version DIN-Einbaubuchse
Additional parts bestückt
Shell Material Metall
Contact connection Lötkelch
contact surface vernickelt/vergoldet
Cable cross-section 0,25 mm²
Assembly Frontmontage
Orientation gerade
Pin number 12-polig
Type of locking Schraubverriegelung
Logistics
Country of origin CZ
Customs tariff number 85366990
Original Packaging Karton mit 50 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes