KFV 50/6 | Lumberg

Panel socket, 5 pole, solder cup, screw locking, straight, KFV 50/6

Order No.: 70F880
EAN: 4099889740318
MPN:
KFV 50/6
Series: KFV
KFV 50/6 Lumberg Other Circular Connectors Image 1
KFV 50/6 Lumberg Other Circular Connectors Image 2
Image may differ
Unit Price (€ / pc.)
4.4863 € *
Available: 263 pcs.
Next delivery: 250 pcs. on 2025-05-23
Leadtime: 9 Weeks **
Total Price:
4.49 € *
Price list
Quantity
Price per unit*
1 pcs.
4.4863 €
10 pcs.
3.9508 €
100 pcs.
3.4510 €
*incl. VAT plus shipping costs
**Subject to prior sale

Chassis socket, KFV 50/6, LUMBERG

Chassis socket IP40, with threaded joint M16 and solder terminals for front mounting.

Technical specifications
Version DIN-Einbaubuchse
Additional parts bestückt
Shell Material Metall
Contact connection Lötkelch
contact surface vergoldet/versilbert
Cable cross-section 0,75 mm²
Assembly Frontmontage
Orientation gerade
Pin number 5-polig
Type of locking Schraubverriegelung
Logistics
Country of origin CZ
Customs tariff number 85366990
Original Packaging Karton mit 50 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes