KFV 71 | Lumberg

Panel socket, 7 pole, solder cup, screw locking, straight, KFV 71

Order No.: 70F8913
EAN: 4099889740356
MPN:
KFV 71
Series: KFV
KFV 71 Lumberg Other Circular Connectors
Image may differ
Unit Price (€ / pc.)
5.5454 € *
Available: 1,145 pcs.
Leadtime: 9 Weeks **
Total Price:
5.55 € *
Price list
Quantity
Price per unit*
1 pcs.
5.5454 €
10 pcs.
4.8790 €
100 pcs.
4.2959 €
200 pcs.
4.1174 €
*incl. VAT plus shipping costs
**Subject to prior sale

Chassis socket, KFV 71, LUMBERG

Chassis socket IP40, with threaded joint M16 and solder terminals for front mounting.

Technical specifications
Version DIN-Einbaubuchse
Additional parts bestückt
Shell Material Metall
Contact connection Lötkelch
contact surface vergoldet/versilbert
Cable cross-section 0,75 mm²
Assembly Frontmontage
Orientation gerade
Pin number 7-polig
Type of locking Schraubverriegelung
Logistics
Country of origin CZ
Customs tariff number 85366990
Original Packaging Karton mit 50 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes