KFV 80 | Lumberg
Panel socket, 8 pole, solder cup, screw locking, straight, KFV 80
Unit Price (€ / pc.)
6.1642 € *
Available: 43 pcs.
Next delivery: 100 pcs. on 2025-05-14
Leadtime: 9 Weeks **
Total Price:
6.16 € *
Price list
Quantity
Price per unit*
1 pcs.
6.1642 €
10 pcs.
5.4264 €
100 pcs.
4.7481 €
200 pcs.
4.5696 €
*incl. VAT plus shipping costs
**Subject to prior sale
Chassis socket, KFV 80, LUMBERG
Chassis socket IP40, with threaded joint M16 and solder terminals for front mounting.
Technical specifications
Version | DIN-Einbaubuchse | |
Additional parts | bestückt | |
Shell Material | Metall | |
Contact connection | Lötkelch | |
contact surface | vergoldet/versilbert | |
Cable cross-section | 0,75 mm² | |
Assembly | Frontmontage | |
Orientation | gerade | |
Pin number | 8-polig | |
Type of locking | Schraubverriegelung |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 85366990 |
Original Packaging | Karton mit 50 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |