KGR 50 | Lumberg
Panel socket, 5 pole, solder cup, screw locking, straight, KGR 50
Unit Price (€ / pc.)
4.8909 € *
Available: 108 pcs.
Leadtime: 9 Weeks **
Total Price:
4.89 € *
Price list
Quantity
Price per unit*
1 pcs.
4.8909 €
10 pcs.
4.4863 €
50 pcs.
4.0936 €
100 pcs.
3.6890 €
*incl. VAT plus shipping costs
**Subject to prior sale
Chassis socket, KGR 50, LUMBERG
Chassis socket IP40 with threaded joint M16, for printed circuit boards and back side mounting.
Technical specifications
Version | DIN-Einbaubuchse | |
Additional parts | bestückt | |
Shell Material | Metall | |
Contact connection | Lötkelch | |
contact surface | vergoldet/versilbert | |
Assembly | Rückseitenmontage | |
Orientation | gerade | |
Pin number | 5-polig | |
Type of locking | Schraubverriegelung |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 85366990 |
Original Packaging | Karton mit 50 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |