KGV 81 | Lumberg

Panel socket, 8 pole, solder cup, screw locking, straight, KGV 81

Order No.: 70F8946
EAN: 4099889740486
MPN:
KGV 81
Series: KGV
KGV 81 Lumberg Other Circular Connectors Image 1
KGV 81 Lumberg Other Circular Connectors Image 2
Image may differ
Unit Price (€ / pc.)
5.8072 € *
Available: 0 pcs.
Leadtime: 21 Weeks **
Total Price:
5.81 € *
Price list
Quantity
Price per unit*
1 pcs.
5.8072 €
10 pcs.
5.3431 €
50 pcs.
4.8671 €
100 pcs.
4.3792 €
*incl. VAT plus shipping costs
**Subject to prior sale

Chassis socket, KGV 81, LUMBERG

Chassis socket IP40, with threaded joint M16 and solder terminals for back side mounting.

Technical specifications
Version DIN-Einbaubuchse
Additional parts bestückt
Shell Material Metall
Contact connection Lötkelch
contact surface vergoldet/versilbert
Cable cross-section 0,75 mm²
Assembly Rückseitenmontage
Orientation gerade
Pin number 8-polig
Type of locking Schraubverriegelung
Logistics
Country of origin CZ
Customs tariff number 85366990
Original Packaging Karton mit 50 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes