KV 40 | Lumberg

Jack, 4 pole, solder cup, screw locking, straight, KV 40

Order No.: 70F835
EAN: 4099889740011
MPN:
KV 40
Series: KV
KV 40 Lumberg Other Circular Connectors Image 1
KV 40 Lumberg Other Circular Connectors Image 2
Image may differ
Unit Price (€ / pc.)
6.4974 € *
Available: 6 pcs.
Next delivery: 100 pcs. on 2025-04-23
Leadtime: 9 Weeks **
Total Price:
6.50 € *
Price list
Quantity
Price per unit*
1 pcs.
6.4974 €
10 pcs.
5.7239 €
100 pcs.
5.0099 €
*incl. VAT plus shipping costs
**Subject to prior sale

Socket, KV 40, LUMBERG

Socket IP40 straight version with threaded joint M16, solder terminals and long bend protection.

Technical specifications
Version DIN-Kupplung
Cable cross-section 0,75 mm²
Pin number 4-polig
Orientation gerade
Contact connection Lötkelch
Type of locking Schraubverriegelung
Cable diameter 4 bis 6 mm
Assembly Kabelmontage
Additional parts bestückt
contact surface vergoldet/versilbert
Shell Material Metall
Logistics
Country of origin CZ
Customs tariff number 85366990
Original Packaging Karton mit 50 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes