KV 60 | Lumberg

Jack, 6 pole, solder cup, screw locking, straight, KV 60

Order No.: 70F855
EAN: 4099889740042
MPN:
KV 60
Series: KV
KV 60 Lumberg Other Circular Connectors
Image may differ
Unit Price (€ / pc.)
7.4970 € *
Available: 143 pcs.
Leadtime: 9 Weeks **
Total Price:
7.50 € *
Price list
Quantity
Price per unit*
1 pcs.
7.4970 €
10 pcs.
6.6045 €
50 pcs.
6.1642 €
200 pcs.
5.7834 €
400 pcs.
5.5811 €
*incl. VAT plus shipping costs
**Subject to prior sale

Socket, KV 60, LUMBERG

Socket IP40 straight version with threaded joint M16, solder terminals and long bend protection.

Technical specifications
Version DIN-Kupplung
Cable cross-section 0,75 mm²
Pin number 6-polig
Orientation gerade
Contact connection Lötkelch
Type of locking Schraubverriegelung
Cable diameter 4 bis 6 mm
Assembly Kabelmontage
Additional parts bestückt
contact surface vergoldet/versilbert
Shell Material Metall
Logistics
Country of origin CZ
Customs tariff number 85366990
Original Packaging Karton mit 50 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes