KV 70 | Lumberg
Jack, 7 pole, solder cup, screw locking, straight, KV 70
Unit Price (€ / pc.)
7.8540 € *
Available: 0 pcs.
Next delivery: 397 pcs. on 2025-05-23
Leadtime: 9 Weeks **
Total Price:
7.85 € *
Price list
Quantity
Price per unit*
1 pcs.
7.8540 €
10 pcs.
6.9020 €
50 pcs.
6.4379 €
200 pcs.
6.0452 €
400 pcs.
5.8191 €
*incl. VAT plus shipping costs
**Subject to prior sale
Socket, KV 70, LUMBERG
Socket IP40 straight version with threaded joint M16, solder terminals and long bend protection.
Technical specifications
Version | DIN-Kupplung | |
Cable cross-section | 0,75 mm² | |
Pin number | 7-polig | |
Orientation | gerade | |
Contact connection | Lötkelch | |
Type of locking | Schraubverriegelung | |
Cable diameter | 4 bis 6 mm | |
Assembly | Kabelmontage | |
Additional parts | bestückt | |
contact surface | vergoldet/versilbert | |
Shell Material | Metall |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 85366990 |
Original Packaging | Karton mit 50 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |