KV 71-8 | Lumberg
Jack, 7 pole, solder cup, screw locking, straight, KV 71-8
Unit Price (€ / pc.)
5.5811 € *
Available: 0 pcs.
Leadtime: 15 Weeks **
Socket, KV 71-8, LUMBERG
Socket IP40 straight version with threaded joint M16, solder terminals and short bend protection.
Technical specifications
Version | DIN-Kupplung | |
Cable cross-section | 0,75 mm² | |
Pin number | 7-polig | |
Orientation | gerade | |
Contact connection | Lötkelch | |
Type of locking | Schraubverriegelung | |
Cable diameter | 6 bis 8 mm | |
Assembly | Kabelmontage | |
Additional parts | bestückt | |
contact surface | vergoldet/versilbert | |
Shell Material | Metall |
Download
Logistics
Country of origin | PL |
Customs tariff number | 85366990 |
Original Packaging | Karton mit 50 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |