MJ-372/8 | Lumberg
Jack, 8 pole, solder cup, straight, MJ-372/8
Unit Price (€ / pc.)
2.2610 € *
Available: 364 pcs.
Leadtime: 9 Weeks **
Total Price:
2.26 € *
Price list
Quantity
Price per unit*
1 pcs.
2.2610 €
10 pcs.
2.0706 €
50 pcs.
1.8921 €
100 pcs.
1.6898 €
*incl. VAT plus shipping costs
**Subject to prior sale
Miniature socket, MJ-372/8, LUMBERG
Miniature socket, straight version, with bend protection and solder terminals.
Technical specifications
Version | DIN-Kupplung | |
Additional parts | bestückt | |
Shell Material | Kunststoff | |
Cable diameter | 5,4 mm | |
Contact connection | Lötkelch | |
contact surface | vernickelt/versilbert | |
Cable cross-section | 0,081 mm² | |
Assembly | Kabelmontage | |
Orientation | gerade | |
Pin number | 8-polig |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |