MP-371/S6 | Lumberg
Plug, 6 pole, solder cup, straight, MP-371/S6
Unit Price (€ / pc.)
2.1182 € *
Available: 446 pcs.
Total Price:
2.12 € *
Price list
Quantity
Price per unit*
1 pcs.
2.1182 €
25 pcs.
1.7969 €
100 pcs.
1.6660 €
250 pcs.
1.5827 €
*incl. VAT plus shipping costs
Subject to prior sale
Miniature plug, MP-371/S6, LUMBERG
Miniature plug, straight version, with bend protection and solder terminals.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | DIN plug | |
| Cable cross-section | 0.081 mm² | |
| Pin number | 6 pole | |
| Orientation | straight | |
| Contact connection | solder cup | |
| Cable diameter | 5.4 mm | |
| Assembly | cable assembly | |
| Additional parts | equipped | |
| contact surface | nickel-plated/silver-plated | |
| Shell Material | plastic |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TW |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |