SFV 120 | Lumberg

Panel plug, 12 pole, solder cup, screw locking, straight, SFV 120

Order No.: 70F8995
EAN: 4099889740585
MPN:
SFV 120
Series: SFV
SFV 120 Lumberg Other Circular Connectors
Image may differ
Unit Price (€ / pc.)
16.5172 € *
Available: 3 pcs.
Total Price:
16.52 € *
Price list
Quantity
Price per unit*
1 pcs.
16.5172 €
10 pcs.
14.5299 €
50 pcs.
13.5422 €
200 pcs.
12.7449 €
400 pcs.
12.2570 €
*incl. VAT plus shipping costs
Subject to prior sale

Chassis plug, SFV 120, LUMBERG

Chassis plug IP40, with threaded joint M16 and solder terminals for front mounting.

Technical specifications
Filter Property Value
Version DIN panel plug
Cable cross-section 0.25 mm²
Pin number 12 pole
Orientation straight
Contact connection solder cup
Type of locking screw locking
Assembly front mounting
Additional parts equipped
contact surface nickel-plated/gold-plated
Shell Material metal
Logistics
Property Value
Country of origin CZ
Original Packaging Carton with 50 pieces
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes