SFV 40 | Lumberg

Panel plug, 4 pole, solder cup, screw locking, straight, SFV 40

Order No.: 70F896
EAN: 4099889740509
MPN:
SFV 40
Series: SFV
SFV 40 Lumberg Other Circular Connectors Image 1
SFV 40 Lumberg Other Circular Connectors Image 2
Image may differ
Unit Price (€ / pc.)
5.2241 € *
Available: 173 pcs.
Leadtime: 9 Weeks **
Total Price:
5.22 € *
Price list
Quantity
Price per unit*
1 pcs.
5.2241 €
10 pcs.
4.6053 €
100 pcs.
4.0460 €
200 pcs.
3.8675 €
*incl. VAT plus shipping costs
**Subject to prior sale

Chassis plug, SFV 40, LUMBERG

Chassis plug IP40, with threaded joint M16 and solder terminals for front mounting.

Technical specifications
Version DIN-Einbaustecker
Additional parts bestückt
Shell Material Metall
Contact connection Lötkelch
contact surface vergoldet/versilbert
Cable cross-section 0,75 mm²
Assembly Frontmontage
Orientation gerade
Pin number 4-polig
Type of locking Schraubverriegelung
Logistics
Country of origin CZ
Customs tariff number 85366990
Original Packaging Karton mit 50 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes