SFV 50/6 | Lumberg
Panel plug, 5 pole, solder cup, screw locking, straight, SFV 50/6
Unit Price (€ / pc.)
6.3427 € *
Available: 106 pcs.
Leadtime: 9 Weeks **
Total Price:
6.34 € *
Price list
Quantity
Price per unit*
1 pcs.
6.3427 €
10 pcs.
5.5930 €
100 pcs.
4.9147 €
200 pcs.
4.7243 €
*incl. VAT plus shipping costs
**Subject to prior sale
Chassis plug, SFV 50/6, LUMBERG
Chassis plug IP40, with threaded joint M16 and solder terminals for front mounting.
Technical specifications
Version | DIN panel plug | |
Additional parts | equipped | |
Shell Material | metal | |
Contact connection | solder cup | |
contact surface | gold-plated/silver-plated | |
Cable cross-section | 0.75 mm² | |
Assembly | front mounting | |
Orientation | straight | |
Pin number | 5 pole | |
Type of locking | screw locking |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 85366990 |
Original Packaging | Carton with 50 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |