SFV 50 | Lumberg

Panel plug, 5 pole, solder cup, screw locking, straight, SFV 50

Order No.: 70F898
EAN: 4099889740523
MPN:
SFV 50
Series: SFV
SFV 50 Lumberg Other Circular Connectors Image 1
SFV 50 Lumberg Other Circular Connectors Image 2
Image may differ
Unit Price (€ / pc.)
5.7120 € *
Available: 65 pcs.
Leadtime: 9 Weeks **
Total Price:
5.71 € *
Price list
Quantity
Price per unit*
1 pcs.
5.7120 €
10 pcs.
5.0218 €
100 pcs.
4.4268 €
200 pcs.
4.2602 €
*incl. VAT plus shipping costs
**Subject to prior sale

Chassis plug, SFV 50, LUMBERG

Chassis plug IP40, with threaded joint M16 and solder terminals for front mounting.

Technical specifications
Version DIN-Einbaustecker
Additional parts bestückt
Shell Material Metall
Contact connection Lötkelch
contact surface vergoldet/versilbert
Cable cross-section 0,75 mm²
Assembly Frontmontage
Orientation gerade
Pin number 5-polig
Type of locking Schraubverriegelung
Logistics
Country of origin CZ
Customs tariff number 85366990
Original Packaging Karton mit 50 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes