SFV 70 | Lumberg

Panel plug, 7 pole, solder cup, screw locking, straight, SFV 70

Order No.: 70F8983
EAN: 4099889740530
MPN:
SFV 70
Series: SFV
SFV 70 Lumberg Other Circular Connectors Image 1
SFV 70 Lumberg Other Circular Connectors Image 2
Image may differ
Unit Price (€ / pc.)
6.8901 € *
Available: 76 pcs.
Leadtime: 9 Weeks **
Total Price:
6.89 € *
Price list
Quantity
Price per unit*
1 pcs.
6.8901 €
10 pcs.
6.0690 €
50 pcs.
5.6644 €
200 pcs.
5.3312 €
400 pcs.
5.1289 €
*incl. VAT plus shipping costs
**Subject to prior sale

Chassis plug, SFV 70, LUMBERG

Chassis plug IP40, with threaded joint M16 and solder terminals for front mounting.

Technical specifications
Version DIN-Einbaustecker
Additional parts bestückt
Shell Material Metall
Contact connection Lötkelch
contact surface vergoldet/versilbert
Cable cross-section 0,75 mm²
Assembly Frontmontage
Orientation gerade
Pin number 7-polig
Type of locking Schraubverriegelung
Logistics
Country of origin CZ
Customs tariff number 85366990
Original Packaging Karton mit 50 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes