SFV 81 | Lumberg

Panel plug, 8 pole, solder cup, screw locking, straight, SFV 81

Order No.: 70F8993
EAN: 4099889740578
MPN:
SFV 81
Series: SFV
SFV 81 Lumberg Other Circular Connectors Image 1
SFV 81 Lumberg Other Circular Connectors Image 2
Image may differ
Unit Price (€ / pc.)
6.9972 € *
Available: 42 pcs.
Leadtime: 9 Weeks **
Total Price:
7.00 € *
Price list
Quantity
Price per unit*
1 pcs.
6.9972 €
10 pcs.
6.1642 €
50 pcs.
5.7358 €
200 pcs.
5.4145 €
400 pcs.
5.2003 €
*incl. VAT plus shipping costs
**Subject to prior sale

Chassis plug, SFV 81, LUMBERG

Chassis plug IP40, with threaded joint M16 and solder terminals for front mounting.

Technical specifications
Version DIN-Einbaustecker
Additional parts bestückt
Shell Material Metall
Contact connection Lötkelch
contact surface vergoldet/versilbert
Cable cross-section 0,75 mm²
Assembly Frontmontage
Orientation gerade
Pin number 8-polig
Type of locking Schraubverriegelung
Logistics
Country of origin FR
Customs tariff number 85366930
Original Packaging Karton mit 50 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes