SGR 80 | Lumberg
Panel plug, 8 pole, solder pin, screw locking, straight, SGR 80
Unit Price (€ / pc.)
8.0682 € *
Available: 228 pcs.
Leadtime: 9 Weeks **
Total Price:
8.07 € *
Price list
Quantity
Price per unit*
1 pcs.
8.0682 €
10 pcs.
7.1162 €
50 pcs.
6.6402 €
200 pcs.
6.2475 €
400 pcs.
5.9857 €
*incl. VAT plus shipping costs
**Subject to prior sale
Chassis plug, SGR 80, LUMBERG
Chassis plug IP40 with threaded joint M16, for printed circuit boards and back side mounting.
Technical specifications
Version | DIN panel plug | |
Additional parts | equipped | |
Shell Material | metal | |
Cable diameter | 25.4 mm | |
Contact connection | solder pin | |
contact surface | gold-plated/silver-plated | |
Assembly | panel mounting | |
Orientation | straight | |
Pin number | 8 pole | |
Type of locking | screw locking |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 85366990 |
Original Packaging | Carton with 50 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |