SGV 30 | Lumberg
Panel plug, 3 pole, solder cup, screw locking, straight, SGV 30
Unit Price (€ / pc.)
3.4986 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Chassis plug, SGV 30, LUMBERG
Chassis plug IP40, with threaded joint M16 and solder terminals for back side mounting.
Technical specifications
Version | panel plug | |
Shell Material | copper alloy | |
Contact connection | solder cup | |
contact surface | gold-plated/silver-plated | |
Cable cross-section | 0.75 mm² | |
Assembly | panel mounting | |
Orientation | straight | |
Pin number | 3 pole | |
Type of locking | screw locking |
Download
Logistics
Country of origin | PL |
Customs tariff number | 85366990 |
Original Packaging | Carton with 50 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |