SGV 50 | Lumberg

Panel plug, 5 pole, solder cup, screw locking, straight, SGV 50

Order No.: 41P1228
EAN: 4099889724059
MPN:
SGV 50
Series: SGV
Lumberg
SGV 50 Lumberg Other Circular Connectors
Image may differ
Unit Price (€ / pc.)
4.284 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Total Price:
4.28 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
4.284 €

Chassis plug, SGV 50, LUMBERG

Chassis plug IP40, with threaded joint M16 and solder terminals for back side mounting.

Technical specifications
Version panel plug
Shell Material copper alloy
Contact connection solder cup
contact surface gold-plated/silver-plated
Cable cross-section 0.75 mm²
Assembly panel mounting
Orientation straight
Pin number 5 pole
Type of locking screw locking
Logistics
Country of origin PL
Customs tariff number 85366990
Original Packaging Carton with 50 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes