SGV 60 | Lumberg

Panel plug, 6 pole, solder cup, screw locking, straight, SGV 60

Order No.: 41P1230
EAN: 4099889724073
MPN:
SGV 60
Series: SGV
SGV 60 Lumberg Other Circular Connectors
Image may differ
Unit Price (€ / pc.)
4.5101 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Total Price:
4.51 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
4.5101 €

Chassis plug, SGV 60, LUMBERG

Chassis plug IP40, with threaded joint M16 and solder terminals for back side mounting.

Technical specifications
Version Einbaustecker
Shell Material Kupferlegierung
Contact connection Lötkelch
contact surface vergoldet/versilbert
Cable cross-section 0,75 mm²
Assembly Rückseitenmontage
Orientation gerade
Pin number 6-polig
Type of locking Schraubverriegelung
Logistics
Country of origin PL
Customs tariff number 85366990
Original Packaging Karton mit 50 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes