SV 30-8 | Lumberg
Plug, 3 pole, solder cup, screw locking, straight, SV 30-8
Unit Price (€ / pc.)
4.2602 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Plug, SV 30-8, LUMBERG
Plug IP40 with threaded joint M16, solder terminals and short bend protection.
Technical specifications
Version | DIN plug | |
Additional parts | equipped | |
Shell Material | metal | |
Cable diameter | 6 to 8 mm | |
Contact connection | solder cup | |
contact surface | gold-plated/silver-plated | |
Cable cross-section | 0.75 mm² | |
Assembly | cable assembly | |
Orientation | straight | |
Pin number | 3 pole | |
Type of locking | screw locking |
Download
Logistics
Country of origin | PL |
Customs tariff number | 85366990 |
Original Packaging | Carton with 50 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |