SV 70 | Lumberg

Plug, 7 pole, solder cup, screw locking, straight, SV 70

Order No.: 70F8251
EAN: 4099889739954
MPN:
SV 70
Series: SV
SV 70 Lumberg Other Circular Connectors Image 1
SV 70 Lumberg Other Circular Connectors Image 2
Image may differ
Unit Price (€ / pc.)
7.1995 € *
Available: 1,019 pcs.
Leadtime: 9 Weeks **
Total Price:
7.20 € *
Price list
Quantity
Price per unit*
1 pcs.
7.1995 €
10 pcs.
6.3189 €
50 pcs.
5.9024 €
200 pcs.
5.5692 €
400 pcs.
5.3550 €
*incl. VAT plus shipping costs
**Subject to prior sale

Plug, SV 70, LUMBERG

Plug IP40 with threaded joint M16, solder terminals and long bend protection.

Technical specifications
Version DIN-Stecker
Cable cross-section 0,75 mm²
Pin number 7-polig
Orientation gerade
Contact connection Lötkelch
Type of locking Schraubverriegelung
Cable diameter 4 bis 6 mm
Assembly Kabelmontage
Additional parts bestückt
contact surface vergoldet/versilbert
Shell Material Metall
Logistics
Country of origin CZ
Customs tariff number 85366990
Original Packaging Karton mit 50 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes